31 Connector Header, Male Pins and Blades Board Edge, Through Hole, Right Angle Black Blade Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10106262-7006001LF

DigiKey Part Number
10106262-7006001LF-ND
Manufacturer
Manufacturer Product Number
10106262-7006001LF
Description
CONN HDR BLADE PWR 31POS EDGE MT
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
31 Connector Header, Male Pins and Blades Board Edge, Through Hole, Right Angle Black Blade Power
Datasheet
 Datasheet
EDA/CAD Models
10106262-7006001LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tray
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Pins and Blades
Connector Style
Blade Power
Number of Positions
31
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
4
Number of Columns
-
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Solder
Contact Layout, Typical
24 Signal, 7 Power
Features
Board Lock, Mating Guide
Contact Finish
Gold or Gold, GXT™
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-40°C ~ 125°C
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 151 View Now
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1319,96000 Kč319,96 Kč
10271,96600 Kč2 719,66 Kč
25254,93240 Kč6 373,31 Kč
50242,76540 Kč12 138,27 Kč
198220,31056 Kč43 621,49 Kč
396209,80578 Kč83 083,09 Kč
594203,89618 Kč121 114,33 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:319,96000 Kč
Unit Price with VAT:387,15160 Kč

Other Suppliers on DigiKey

151In Stock
Ships from WEC