4 Connector Receptacle, Female Blade Sockets Through Hole Black Blade Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10084602-4554P00LF

DigiKey Part Number
609-3690-ND
Manufacturer
Manufacturer Product Number
10084602-4554P00LF
Description
CONN RCPT BLADE PWR 4POS PCB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4 Connector Receptacle, Female Blade Sockets Through Hole Black Blade Power
Datasheet
 Datasheet
EDA/CAD Models
10084602-4554P00LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Through Hole
Series
Termination
Press-Fit
Packaging
Tube
Contact Layout, Typical
4 Power
Part Status
Active
Features
Board Guide
Connector Usage
Daughtercard
Contact Finish
Gold or Gold, GXT™
Connector Type
Receptacle, Female Blade Sockets
Contact Finish Thickness
30.0µin (0.76µm)
Connector Style
Blade Power
Color
Black
Number of Positions
4
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Base Product Number
Pitch
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
480190,41598 Kč91 399,67 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:190,41598 Kč
Unit Price with VAT:230,40334 Kč