
10080594-1AD0078LF | |
|---|---|
DigiKey Part Number | 609-3676-ND |
Manufacturer | |
Manufacturer Product Number | 10080594-1AD0078LF |
Description | CONN RCPT 2POS 8AWG STRAIGHT 1M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Individual Wire Leads 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.300" (7.62mm) | |
Pitch - Cable | - | |
Length | 3.28' (1.00m) | |
Features | - | |
Color | Black, Red, Individual | |
Shielding | Unshielded | |
Usage | Power Module | |
Cable Termination | Crimp | |
Contact Finish | Gold, GXT™ | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 811,20320 Kč | 40 560,16 Kč |
| Unit Price without VAT: | 811,20320 Kč |
|---|---|
| Unit Price with VAT: | 981,55587 Kč |

