Connector Header Through Hole 16 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10080054-061LF

DigiKey Part Number
609-3091-ND
Manufacturer
Manufacturer Product Number
10080054-061LF
Description
CONN HEADER VERT 16POS 2.54MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 16 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
10080054-061LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Press-Fit, Solder
Mfr
Fastening Type
Latch Lock/Eject Hooks
Series
Contact Length - Mating
0.234" (5.94mm)
Packaging
Tray
Contact Length - Post
0.160" (4.06mm)
Part Status
Active
Overall Contact Length
0.629" (15.97mm)
Connector Type
Insulation Height
0.640" (16.26mm)
Contact Type
Male Pin
Contact Shape
Square
Pitch - Mating
Contact Finish - Mating
Gold or Gold, GXT™
Number of Positions
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Number of Rows
2
Contact Material
Phosphor Bronze Alloy
Row Spacing - Mating
Insulation Material
Polyester, Glass Filled
Number of Positions Loaded
All
Features
Keying Slot
Style
Material Flammability Rating
UL94 V-0
Shrouding
Shrouded - 4 Wall
Insulation Color
Blue
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 114 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1 44084,19571 Kč121 241,82 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:84,19571 Kč
Unit Price with VAT:101,87681 Kč

Other Suppliers on DigiKey

114In Stock
Ships from WEC