
10076579-002C-TRLF | |
|---|---|
DigiKey Part Number | 609-3959-2-ND - Tape & Reel (TR) 609-3959-1-ND - Cut Tape (CT) 609-3959-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10076579-002C-TRLF |
Description | CONN SAS RCPT 29POS SLD SMD |
Customer Reference | |
Detailed Description | 29 Position SAS Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 10076579-002C-TRLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SAS | |
Number of Positions | 29 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,74000 Kč | 132,74 Kč |
| 10 | 112,83100 Kč | 1 128,31 Kč |
| 25 | 105,75280 Kč | 2 643,82 Kč |
| 50 | 100,70100 Kč | 5 035,05 Kč |
| 100 | 95,89490 Kč | 9 589,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 75,79921 Kč | 21 223,78 Kč |
| 560 | 74,64932 Kč | 41 803,62 Kč |
| Unit Price without VAT: | 132,74000 Kč |
|---|---|
| Unit Price with VAT: | 160,61540 Kč |

