
10076192-101LF | |
|---|---|
DigiKey Part Number | 609-6233-ND |
Manufacturer | |
Manufacturer Product Number | 10076192-101LF |
Description | CABLE CONNECTOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 72 Connector Receptacle, Female Sockets Free Hanging (In-Line) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 10076192-101LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | - | |
Number of Positions | 72 | |
Number of Positions Loaded | 48 | |
Pitch | - | |
Number of Rows | 6 | |
Number of Columns | 12 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, IDC | |
Contact Layout, Typical | - | |
Features | 3 Modules, Board Guide | |
Contact Finish | Gold, GXT™ | |
Contact Finish Thickness | - | |
Color | Natural | |
Current Rating (Amps) | 1A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 757,17000 Kč | 757,17 Kč |
| 10 | 643,62500 Kč | 6 436,25 Kč |
| 25 | 603,33520 Kč | 15 083,38 Kč |
| 50 | 574,55140 Kč | 28 727,57 Kč |
| 100 | 547,15050 Kč | 54 715,05 Kč |
| 300 | 506,39493 Kč | 151 918,48 Kč |
| Unit Price without VAT: | 757,17000 Kč |
|---|---|
| Unit Price with VAT: | 916,17570 Kč |

