



10075664-007LF | |
|---|---|
DigiKey Part Number | 10075664-007LF-ND |
Manufacturer | |
Manufacturer Product Number | 10075664-007LF |
Description | CONN EDGE DUAL FMALE 50POS 0.100 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 10075664-007LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 25 | |
Number of Positions | 50 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.100" (2.54mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -5°C ~ 105°C | |
Material - Insulation | Thermoplastic | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 263,97000 Kč | 263,97 Kč |
| 10 | 224,35100 Kč | 2 243,51 Kč |
| 25 | 210,29800 Kč | 5 257,45 Kč |
| 50 | 200,26120 Kč | 10 013,06 Kč |
| 100 | 190,70250 Kč | 19 070,25 Kč |
| 420 | 172,35188 Kč | 72 387,79 Kč |
| 840 | 164,13512 Kč | 137 873,50 Kč |
| 1 260 | 159,51306 Kč | 200 986,46 Kč |
| Unit Price without VAT: | 263,97000 Kč |
|---|---|
| Unit Price with VAT: | 319,40370 Kč |



