
10073978-006LF | |
|---|---|
DigiKey Part Number | 10073978-006LF-ND |
Manufacturer | |
Manufacturer Product Number | 10073978-006LF |
Description | CONN IDC STRAIN RELIEF 6POS DL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For Minitek™ |
Datasheet | Datasheet |
EDA/CAD Models | 10073978-006LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | 6 | |
For Use With/Related Products | Minitek™ | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 240 | 6,65508 Kč | 61 492,94 Kč |
| Unit Price without VAT: | 6,65508 Kč |
|---|---|
| Unit Price with VAT: | 8,05265 Kč |



