
10073599-032LF | |
|---|---|
DigiKey Part Number | 609-10073599-032LF-ND |
Manufacturer | |
Manufacturer Product Number | 10073599-032LF |
Description | CONN RCPT HSG 32POS 2.00MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 32 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10073599-032LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,08000 Kč | 33,08 Kč |
| 10 | 28,13000 Kč | 281,30 Kč |
| 25 | 26,35720 Kč | 658,93 Kč |
| 50 | 25,10040 Kč | 1 255,02 Kč |
| 100 | 23,89990 Kč | 2 389,99 Kč |
| 250 | 22,40308 Kč | 5 600,77 Kč |
| 500 | 21,33280 Kč | 10 666,40 Kč |
| 1 000 | 20,31456 Kč | 20 314,56 Kč |
| 2 500 | 19,04332 Kč | 47 608,30 Kč |
| Unit Price without VAT: | 33,08000 Kč |
|---|---|
| Unit Price with VAT: | 40,02680 Kč |


