10072354-F01-14ULF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10072354-F01-14ULF

DigiKey Part Number
609-6525-ND
Manufacturer
Manufacturer Product Number
10072354-F01-14ULF
Description
CONN HEADER R/A 14POS 2MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 14 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
10072354-F01-14ULF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
0.157" (4.00mm)
Contact Length - Post
0.079" (2.00mm)
Overall Contact Length
-
Insulation Height
0.240" (6.10mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
Keying Slot
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Cream
Current Rating (Amps)
3A
Voltage Rating
200V (AC/DC)
Mated Stacking Heights
-
Contact Finish Thickness - Post
78.7µin (2.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 068
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
131,83000 Kč31,83 Kč
3524,76514 Kč866,78 Kč
10522,91438 Kč2 406,01 Kč
52520,45330 Kč10 737,98 Kč
1 01519,52362 Kč19 816,47 Kč
5 00517,44599 Kč87 317,18 Kč
10 01016,61418 Kč166 307,94 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:31,83000 Kč
Unit Price with VAT:38,51430 Kč