Similar
Similar
Similar

10072353-G01-05ULF | |
|---|---|
DigiKey Part Number | 609-2913-ND |
Manufacturer | |
Manufacturer Product Number | 10072353-G01-05ULF |
Description | CONN HEADER R/A 10POS 2MM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 10 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10072353-G01-05ULF Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.157" (4.00mm) |
Series | Contact Length - Post 0.079" (2.00mm) |
Packaging Tube | Insulation Height 0.157" (4.00mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold, GXT™ |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Thermoplastic |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A |
Shrouding Unshrouded | Voltage Rating 200V (AC/DC) |
Mounting Type | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M22-2540505 | Harwin Inc. | 0 | 952-2141-ND | 15,75000 Kč | Similar |
| TMMH-105-01-G-D-RA-003 | Samtec Inc. | 0 | TMMH-105-01-G-D-RA-003-ND | 29,18719 Kč | Similar |
| TMMH-105-01-H-D-RA | Samtec Inc. | 0 | TMMH-105-01-H-D-RA-ND | 42,83596 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 120 | 15,17571 Kč | 123 226,77 Kč |
| Unit Price without VAT: | 15,17571 Kč |
|---|---|
| Unit Price with VAT: | 18,36261 Kč |







