Similar

10070163-01LF | |
|---|---|
DigiKey Part Number | 609-3156-ND |
Manufacturer | |
Manufacturer Product Number | 10070163-01LF |
Description | CONN BACKSHELL 15POS 180DEG BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 10070163-01LF Models |
Category | Shielding Unshielded |
Manufacturer Amphenol ICC (FCI) | Primary Material Plastic |
Series | Material Thermoplastic |
Packaging Box | Hardware Assembly Hardware, Strain Relief |
Part Status Active | Features Mating Screws 4-40 |
Accessory Type Two Piece Backshell | Color Black |
Number of Positions 15 | Base Product Number |
Cable Exit 180° |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 165X13379XE | Amphenol CONEC | 102 | 626-1196-ND | 215,23000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,32000 Kč | 57,32 Kč |
| 10 | 48,75700 Kč | 487,57 Kč |
| 25 | 45,69160 Kč | 1 142,29 Kč |
| 50 | 43,51200 Kč | 2 175,60 Kč |
| 200 | 39,45315 Kč | 7 890,63 Kč |
| 400 | 37,56963 Kč | 15 027,85 Kč |
| 600 | 36,51027 Kč | 21 906,16 Kč |
| 1 000 | 35,21806 Kč | 35 218,06 Kč |
| 2 600 | 32,92357 Kč | 85 601,28 Kč |
| Unit Price without VAT: | 57,32000 Kč |
|---|---|
| Unit Price with VAT: | 69,35720 Kč |



