
10070158-00219XLF | |
|---|---|
DigiKey Part Number | 609-3154-ND |
Manufacturer | |
Manufacturer Product Number | 10070158-00219XLF |
Description | CONN D-SUB PLUG 4X2POS R/A PASTE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 (2 + 2 Power) x 2 Position D-Sub, Combo - Stacked Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 10070158-00219XLF Models |
Category | Flange Feature Housing/Shell (4-40) |
Mfr | Termination Solder Paste |
Series | Shell Material, Finish Steel, Nickel Plated |
Packaging Box | Contact Finish Gold |
Part Status Active | Current Rating (Amps) 0.375A, 24A |
Connector Style | Backset Spacing 0.201" (5.10mm) |
Connector Type Plug, Male Pins | Features Board Guide, Grounding Indents, Mounting Brackets |
Number of Positions | Voltage Rating 48V |
Number of Rows 1,1 | Dielectric Material Thermoplastic |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 2 (DA, A) - 4W2; 2 (DA, A) - 4W2 | Operating Temperature -55°C ~ 125°C |
Contact Type Signal and Power | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 192 | 816,88672 Kč | 156 842,25 Kč |
| Unit Price without VAT: | 816,88672 Kč |
|---|---|
| Unit Price with VAT: | 988,43293 Kč |


