
10070158-00119XLF | |
|---|---|
DigiKey Part Number | 609-3153-ND |
Manufacturer | |
Manufacturer Product Number | 10070158-00119XLF |
Description | CONN D-SUB PLUG 4X2POS R/A SLDR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 (2 + 2 Power) x 2 Position D-Sub, Combo - Stacked Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 10070158-00119XLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 1,1 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) - 4W2; 2 (DA, A) - 4W2 | |
Contact Type | Signal and Power | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.375A, 24A | |
Backset Spacing | 0.201" (5.10mm) | |
Features | Board Lock, Grounding Indents, Mounting Brackets | |
Voltage Rating | 48V | |
Color | - | |
Contact Form | - | |
Dielectric Material | Thermoplastic | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 192 | 671,92219 Kč | 129 009,06 Kč |
| Unit Price without VAT: | 671,92219 Kč |
|---|---|
| Unit Price with VAT: | 813,02585 Kč |


