4 (2 + 2 Power) x 2 Position D-Sub, Combo - Stacked Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10070158-00119LLF

DigiKey Part Number
10070158-00119LLF-ND
Manufacturer
Manufacturer Product Number
10070158-00119LLF
Description
CONN D-SUB PLUG 4X2POS R/A SLDR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 (2 + 2 Power) x 2 Position D-Sub, Combo - Stacked Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
10070158-00119LLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
1,1
Mounting Type
Shell Size, Connector Layout
2 (DA, A) - 4W2; 2 (DA, A) - 4W2
Contact Type
Signal and Power
Flange Feature
Housing/Shell (M3)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
0.375A, 24A
Backset Spacing
0.201" (5.10mm)
Features
Board Lock, Grounding Indents, Mounting Brackets
Voltage Rating
48V
Color
-
Contact Form
-
Dielectric Material
Thermoplastic
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
192610,87427 Kč117 287,86 Kč
Unit Price without VAT:610,87427 Kč
Unit Price with VAT:739,15787 Kč