10069525-123402LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 182,68000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 82,31000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 91,49086 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 44,70254 Kč
Datasheet
Image for 10069525-123402LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10069525-123402LF

DigiKey Part Number
10069525-123402LF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
10069525-123402LF
Description
CONN PLUG 120POS SMD GOLD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
120 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Plug, Center Strip Contacts
Number of Positions
120
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Mated Stacking Heights
7mm, 11mm, 15mm
Height Above Board
0.264" (6.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
45030,54509 Kč13 745,29 Kč
Manufacturers Standard Package
Unit Price without VAT:30,54509 Kč
Unit Price with VAT:36,95956 Kč