
10066832-101LF | |
|---|---|
DigiKey Part Number | 609-6133-ND |
Manufacturer | |
Manufacturer Product Number | 10066832-101LF |
Description | 7.2MM GUIDE PIN 25.3MM L |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Guide Blade For Airmax VS® Series M3 Thread |
Datasheet | Datasheet |
EDA/CAD Models | 10066832-101LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Guide Blade | |
For Use With/Related Products | Airmax VS® Series | |
Specifications | M3 Thread | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,53000 Kč | 158,53 Kč |
| 10 | 134,66000 Kč | 1 346,60 Kč |
| 25 | 126,22320 Kč | 3 155,58 Kč |
| 50 | 120,19680 Kč | 6 009,84 Kč |
| 100 | 114,45590 Kč | 11 445,59 Kč |
| 360 | 104,56886 Kč | 37 644,79 Kč |
| 720 | 99,58126 Kč | 71 698,51 Kč |
| 1 080 | 96,77589 Kč | 104 517,96 Kč |
| Unit Price without VAT: | 158,53000 Kč |
|---|---|
| Unit Price with VAT: | 191,82130 Kč |



