
10064555-392210ELF | |
|---|---|
DigiKey Part Number | 609-10064555-392210ELFTR-ND - Tape & Reel (TR) 609-10064555-392210ELFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10064555-392210ELF |
Description | CONN FPC TOP 39POS 0.3MM R/A |
Customer Reference | |
Detailed Description | 39 Position FPC Connector Contacts, Top 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 10064555-392210ELF Models |
Category | Contact Material Copper Alloy |
Manufacturer Amphenol ICC (FCI) | Contact Finish Gold |
Series | Housing Material Thermoplastic |
Packaging Tape & Reel (TR) Cut Tape (CT) | Actuator Material Thermoplastic |
Part Status Obsolete | Features Solder Retention, Zero Insertion Force (ZIF) |
Flat Flex Type FPC | Voltage Rating 30V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -55°C ~ 85°C |
Connector/Contact Type Contacts, Top | Material Flammability Rating UL94 V-0 |
Number of Positions 39 | Current Rating (Amps) 0.2A |
Pitch 0.012" (0.30mm) | Contact Finish Thickness Flash |
Termination Solder | Housing Color Black |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.037" (0.95mm) | Mating Cycles 10 |
Locking Feature Slide Lock | Base Product Number |
Cable End Type Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 19,50700 Kč | 195,07 Kč |
| 25 | 18,27680 Kč | 456,92 Kč |
| 50 | 17,40320 Kč | 870,16 Kč |
| 100 | 16,57160 Kč | 1 657,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,41024 Kč | 37 230,72 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |

