
10064555-392210ELF | |
|---|---|
DigiKey Part Number | 609-10064555-392210ELFTR-ND - Tape & Reel (TR) 609-10064555-392210ELFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10064555-392210ELF |
Description | CONN FPC TOP 39POS 0.3MM R/A |
Customer Reference | |
Detailed Description | 39 Position FPC Connector Contacts, Top 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 10064555-392210ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 39 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.037" (0.95mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Thermoplastic | |
Actuator Material | Thermoplastic | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 30V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | Flash | |
Housing Color | Black | |
Actuator Color | Black | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 19,50700 Kč | 195,07 Kč |
| 25 | 18,27680 Kč | 456,92 Kč |
| 50 | 17,40320 Kč | 870,16 Kč |
| 100 | 16,57160 Kč | 1 657,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,41024 Kč | 37 230,72 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |

