10063545-400
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10063545-400HLF

DigiKey Part Number
609-10063545-400HLFTR-ND - Tape & Reel (TR)
609-10063545-400HLFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
10063545-400HLF
Description
CONN HEADER VERT 20000POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole Cuttable position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
10063545-400HLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.455" (11.56mm)
Contact Length - Post
0.091" (2.30mm)
Overall Contact Length
0.646" (16.40mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
-
Features
-
Operating Temperature
-65°C ~ 130°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 109 791
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
100,81100 Kč8,11 Kč
1000,68450 Kč68,45 Kč
5000,61086 Kč305,43 Kč
1 0000,58153 Kč581,53 Kč
5 0000,51898 Kč2 594,90 Kč
10 0000,49416 Kč4 941,60 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
60 0000,43544 Kč26 126,40 Kč
120 0000,41466 Kč49 759,20 Kč
180 0000,40297 Kč72 534,60 Kč
300 0000,38871 Kč116 613,00 Kč
420 0000,37960 Kč159 432,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč