6 Connector Receptacle, Female Blade Sockets Through Hole Black Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Connector Receptacle, Female Blade Sockets Through Hole Black Power
10061290-555444PLF
10061290-555444PLF

10061290-555444PLF

DigiKey Part Number
609-6159-ND
Manufacturer
Manufacturer Product Number
10061290-555444PLF
Description
CONN RCPT POWER 6POS PCB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
6 Connector Receptacle, Female Blade Sockets Through Hole Black Power
Datasheet
 Datasheet
EDA/CAD Models
10061290-555444PLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tube
Part Status
Active
Connector Usage
-
Connector Type
Receptacle, Female Blade Sockets
Connector Style
Power
Number of Positions
6
Number of Positions Loaded
All
Pitch
-
Number of Rows
2
Number of Columns
3
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
6 Power
Features
Board Guide
Contact Finish
Gold or Gold, GXT™
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 550
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1377,33000 Kč377,33 Kč
10320,70200 Kč3 207,02 Kč
37292,42270 Kč10 819,64 Kč
74278,46757 Kč20 606,60 Kč
111270,61694 Kč30 038,48 Kč
259254,92625 Kč66 025,90 Kč
518242,77295 Kč125 756,39 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:377,33000 Kč
Unit Price with VAT:456,56930 Kč