Connector Header Through Hole, Right Angle 8 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10056845-108LF

DigiKey Part Number
609-10056845-108LF-ND
Manufacturer
Manufacturer Product Number
10056845-108LF
Description
CONN HEADER R/A 8POS 2.54MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 8 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
10056845-108LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
0.236" (6.00mm)
Contact Length - Post
0.079" (2.00mm)
Overall Contact Length
-
Insulation Height
0.362" (9.20mm)
Contact Shape
Square
Contact Finish - Mating
Gold, GXT™
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
Keying Slot
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
78.7µin (2.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 984
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
125,41000 Kč25,41 Kč
3319,81455 Kč653,88 Kč
13217,96280 Kč2 371,09 Kč
52816,28697 Kč8 599,52 Kč
1 02315,54427 Kč15 901,79 Kč
5 01613,89527 Kč69 698,67 Kč
10 03213,23261 Kč132 749,54 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:25,41000 Kč
Unit Price with VAT:30,74610 Kč