



10056101-1050011LF | |
|---|---|
DigiKey Part Number | 609-6096-ND |
Manufacturer | |
Manufacturer Product Number | 10056101-1050011LF |
Description | CONN HEADER HIGH SPEED 54POS PCB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 54 Connector Header, Male Pins Through Hole High Speed |
Datasheet | Datasheet |
EDA/CAD Models | 10056101-1050011LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins | |
Connector Style | High Speed | |
Number of Positions | 54 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 9 | |
Number of Columns | 6 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 269,02000 Kč | 269,02 Kč |
| 10 | 228,61600 Kč | 2 286,16 Kč |
| 48 | 204,65292 Kč | 9 823,34 Kč |
| 96 | 194,88500 Kč | 18 708,96 Kč |
| 144 | 189,39236 Kč | 27 272,50 Kč |
| 288 | 180,35913 Kč | 51 943,43 Kč |
| 528 | 172,81589 Kč | 91 246,79 Kč |
| 1 008 | 165,11852 Kč | 166 439,47 Kč |
| Unit Price without VAT: | 269,02000 Kč |
|---|---|
| Unit Price with VAT: | 325,51420 Kč |


