



10053363-201LF | |
|---|---|
DigiKey Part Number | 10053363-201LF-ND |
Manufacturer | |
Manufacturer Product Number | 10053363-201LF |
Description | CONN EDGE DUAL FML 64POS 0.100 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 64 (Power) Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 10053363-201LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 32 | |
Number of Positions | 64 (Power) | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.100" (2.54mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -5°C ~ 105°C | |
Material - Insulation | Thermoplastic | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,23000 Kč | 215,23 Kč |
| 10 | 182,91400 Kč | 1 829,14 Kč |
| 25 | 171,46120 Kč | 4 286,53 Kč |
| 50 | 163,27620 Kč | 8 163,81 Kč |
| 144 | 151,53264 Kč | 21 820,70 Kč |
| 288 | 144,30365 Kč | 41 559,45 Kč |
| 576 | 137,42243 Kč | 79 155,32 Kč |
| 1 008 | 132,10888 Kč | 133 165,75 Kč |
| Unit Price without VAT: | 215,23000 Kč |
|---|---|
| Unit Price with VAT: | 260,42830 Kč |





