4 Connector Receptacle, Female Blade Sockets Board Edge, Through Hole, Right Angle Black Blade Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10052620-5555P00LF

DigiKey Part Number
10052620-5555P00LF-ND
Manufacturer
Manufacturer Product Number
10052620-5555P00LF
Description
CONN RCPT BLADE PWR 4POS EDGE MT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4 Connector Receptacle, Female Blade Sockets Board Edge, Through Hole, Right Angle Black Blade Power
Datasheet
 Datasheet
EDA/CAD Models
10052620-5555P00LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tube
Part Status
Active
Connector Usage
Coplanar, Daughtercard
Connector Type
Receptacle, Female Blade Sockets
Connector Style
Blade Power
Number of Positions
4
Number of Positions Loaded
All
Pitch
-
Number of Rows
2
Number of Columns
2
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
4 Power
Features
Board Guide
Contact Finish
Gold or Gold, GXT™
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1 350144,46365 Kč195 025,93 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:144,46365 Kč
Unit Price with VAT:174,80102 Kč