4 Connector Receptacle, Female Blade Sockets Board Edge, Through Hole, Right Angle Black Blade Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10052620-5455P00LF

DigiKey Part Number
10052620-5455P00LF-ND
Manufacturer
Manufacturer Product Number
10052620-5455P00LF
Description
CONN RCPT BLADE PWR 4POS EDGE MT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4 Connector Receptacle, Female Blade Sockets Board Edge, Through Hole, Right Angle Black Blade Power
Datasheet
 Datasheet
EDA/CAD Models
10052620-5455P00LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tube
Part Status
Active
Connector Usage
Coplanar, Daughtercard
Connector Type
Receptacle, Female Blade Sockets
Connector Style
Blade Power
Number of Positions
4
Number of Positions Loaded
All
Pitch
-
Number of Rows
2
Number of Columns
2
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
4 Power
Features
Board Guide
Contact Finish
Gold or Gold, GXT™
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 192
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1246,94000 Kč246,94 Kč
10209,79100 Kč2 097,91 Kč
25196,64200 Kč4 916,05 Kč
50187,25600 Kč9 362,80 Kč
100178,31920 Kč17 831,92 Kč
250167,16088 Kč41 790,22 Kč
500159,19046 Kč79 595,23 Kč
1 000151,60073 Kč151 600,73 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:246,94000 Kč
Unit Price with VAT:298,79740 Kč