
10052620-4555P00LF | |
|---|---|
DigiKey Part Number | 10052620-4555P00LF-ND |
Manufacturer | |
Manufacturer Product Number | 10052620-4555P00LF |
Description | CONN RCPT BLADE PWR 4POS EDGE MT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Connector Receptacle, Female Blade Sockets Board Edge, Through Hole, Right Angle Black Blade Power |
Datasheet | Datasheet |
EDA/CAD Models | 10052620-4555P00LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | Coplanar, Daughtercard | |
Connector Type | Receptacle, Female Blade Sockets | |
Connector Style | Blade Power | |
Number of Positions | 4 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 2 | |
Number of Columns | 2 | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | 4 Power | |
Features | Board Guide | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | - | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 246,94000 Kč | 246,94 Kč |
| 10 | 209,79100 Kč | 2 097,91 Kč |
| 25 | 196,64200 Kč | 4 916,05 Kč |
| 50 | 187,25600 Kč | 9 362,80 Kč |
| 100 | 178,31920 Kč | 17 831,92 Kč |
| 250 | 167,16088 Kč | 41 790,22 Kč |
| 500 | 159,19046 Kč | 79 595,23 Kč |
| 1 000 | 151,60073 Kč | 151 600,73 Kč |
| Unit Price without VAT: | 246,94000 Kč |
|---|---|
| Unit Price with VAT: | 298,79740 Kč |


