


10051922-1210EHLF | |
|---|---|
DigiKey Part Number | 609-5310-2-ND - Tape & Reel (TR) 609-5310-1-ND - Cut Tape (CT) 609-5310-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10051922-1210EHLF |
Description | CONN FPC BOTTOM 12POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 10051922-1210EHLF Models |
Category | Contact Material Copper Alloy |
Manufacturer Amphenol ICC (FCI) | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free |
Part Status Active | Features Solder Retention, Zero Insertion Force (ZIF) |
Flat Flex Type FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -55°C ~ 85°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 12 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 2.00µin (0.051µm) |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.051" (1.30mm) | Mating Cycles 20 |
Locking Feature Slide Lock | Base Product Number |
Cable End Type Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 9,30200 Kč | 93,02 Kč |
| 25 | 8,71840 Kč | 217,96 Kč |
| 50 | 8,29840 Kč | 414,92 Kč |
| 100 | 7,90150 Kč | 790,15 Kč |
| 250 | 7,40640 Kč | 1 851,60 Kč |
| 500 | 7,05238 Kč | 3 526,19 Kč |
| 1 000 | 6,71558 Kč | 6 715,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 6,03912 Kč | 27 176,04 Kč |
| 9 000 | 5,75098 Kč | 51 758,82 Kč |
| 13 500 | 5,58889 Kč | 75 450,01 Kč |
| 22 500 | 5,39119 Kč | 121 301,77 Kč |
| 31 500 | 5,26485 Kč | 165 842,77 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |


