



10046971-003LF | |
|---|---|
DigiKey Part Number | 609-2859-ND |
Manufacturer | |
Manufacturer Product Number | 10046971-003LF |
Description | CONN EDGE DUAL FML 70POS 0.100 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 70 (Power) Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 10046971-003LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 35 | |
Number of Positions | 70 (Power) | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.100" (2.54mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Through Hole | |
Termination | Kinked Pin, Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -5°C ~ 105°C | |
Material - Insulation | Thermoplastic | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,94000 Kč | 138,94 Kč |
| 10 | 118,08500 Kč | 1 180,85 Kč |
| 25 | 110,69080 Kč | 2 767,27 Kč |
| 50 | 105,40400 Kč | 5 270,20 Kč |
| 140 | 98,01707 Kč | 13 722,39 Kč |
| 280 | 93,33921 Kč | 26 134,98 Kč |
| 560 | 88,88682 Kč | 49 776,62 Kč |
| 1 120 | 84,64847 Kč | 94 806,29 Kč |
| 2 520 | 79,94711 Kč | 201 466,72 Kč |
| Unit Price without VAT: | 138,94000 Kč |
|---|---|
| Unit Price with VAT: | 168,11740 Kč |








