



10046971-001LF | |
---|---|
DigiKey Part Number | 609-2863-ND |
Manufacturer | |
Manufacturer Product Number | 10046971-001LF |
Description | CONN EDGE DUAL FML 64POS 0.100 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 64 (Power) Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 10046971-001LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 32 | |
Number of Positions | 64 (Power) | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.100" (2.54mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Through Hole | |
Termination | Kinked Pin, Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -5°C ~ 105°C | |
Material - Insulation | Thermoplastic | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 222,05000 Kč | 222,05 Kč |
10 | 188,74100 Kč | 1 887,41 Kč |
25 | 176,92160 Kč | 4 423,04 Kč |
50 | 168,47300 Kč | 8 423,65 Kč |
210 | 152,25143 Kč | 31 972,80 Kč |
420 | 144,99019 Kč | 60 895,88 Kč |
630 | 140,90503 Kč | 88 770,17 Kč |
1 050 | 135,92309 Kč | 142 719,24 Kč |
Unit Price without VAT: | 222,05000 Kč |
---|---|
Unit Price with VAT: | 268,68050 Kč |