Connector Guide Pin For Airmax VS® Series M5 Thread
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10045368-101LF

DigiKey Part Number
609-2108-ND
Manufacturer
Manufacturer Product Number
10045368-101LF
Description
CONN ACCY 7.2MM GUIDE PIN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Guide Pin For Airmax VS® Series M5 Thread
Datasheet
 Datasheet
EDA/CAD Models
10045368-101LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tray
Part Status
Active
Accessory Type
Guide Pin
For Use With/Related Products
Airmax VS® Series
Specifications
M5 Thread
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 640
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1107,09000 Kč107,09 Kč
1091,00500 Kč910,05 Kč
2585,31080 Kč2 132,77 Kč
5081,23280 Kč4 061,64 Kč
10077,35450 Kč7 735,45 Kč
25072,51112 Kč18 127,78 Kč
65067,78574 Kč44 060,73 Kč
1 30064,55302 Kč83 918,93 Kč
2 60061,47544 Kč159 836,14 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:107,09000 Kč
Unit Price with VAT:129,57890 Kč