



10043546-101LF | |
|---|---|
DigiKey Part Number | 609-2105-ND |
Manufacturer | |
Manufacturer Product Number | 10043546-101LF |
Description | CONN RCPT HIGH SPEED 54POS PCB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 54 Connector Receptacle, Female Sockets Through Hole Natural High Speed |
Datasheet | Datasheet |
EDA/CAD Models | 10043546-101LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | Daughtercard | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | High Speed | |
Number of Positions | 54 | |
Number of Positions Loaded | All | |
Pitch | 0.055" (1.40mm) | |
Number of Rows | 9 | |
Number of Columns | 6 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | 18 Differential Pairs, 18 Ground | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Natural | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | - | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 253,63000 Kč | 253,63 Kč |
| 10 | 215,59200 Kč | 2 155,92 Kč |
| 25 | 202,09280 Kč | 5 052,32 Kč |
| 70 | 187,93171 Kč | 13 155,22 Kč |
| 140 | 178,96429 Kč | 25 055,00 Kč |
| 280 | 170,42789 Kč | 47 719,81 Kč |
| 560 | 162,30166 Kč | 90 888,93 Kč |
| 1 050 | 155,26904 Kč | 163 032,49 Kč |
| Unit Price without VAT: | 253,63000 Kč |
|---|---|
| Unit Price with VAT: | 306,89230 Kč |




