
10037908-103LF | |
|---|---|
DigiKey Part Number | 10037908-103LF-ND |
Manufacturer | |
Manufacturer Product Number | 10037908-103LF |
Description | 7.2MM GUIDE PIN 25.3MM L |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Guide Pin For Airmax VS® Series M5 Thread |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Guide Pin | |
For Use With/Related Products | Airmax VS® Series | |
Specifications | M5 Thread | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 60,10772 Kč | 108 193,90 Kč |
| Unit Price without VAT: | 60,10772 Kč |
|---|---|
| Unit Price with VAT: | 72,73034 Kč |


