



10036587-001LF | |
|---|---|
DigiKey Part Number | 609-1538-ND |
Manufacturer | |
Manufacturer Product Number | 10036587-001LF |
Description | CONN SAS RCPT 29POS SLD R/A SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 29 Position SAS Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 10036587-001LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SAS | |
Number of Positions | 29 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide, Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,45000 Kč | 211,45 Kč |
| 10 | 179,72200 Kč | 1 797,22 Kč |
| 25 | 168,45440 Kč | 4 211,36 Kč |
| 50 | 160,40800 Kč | 8 020,40 Kč |
| 100 | 152,75210 Kč | 15 275,21 Kč |
| 250 | 143,19208 Kč | 35 798,02 Kč |
| 540 | 135,62530 Kč | 73 237,66 Kč |
| 1 080 | 129,15947 Kč | 139 492,23 Kč |
| Unit Price without VAT: | 211,45000 Kč |
|---|---|
| Unit Price with VAT: | 255,85450 Kč |


