
10035202-001LF | |
|---|---|
DigiKey Part Number | 609-1535-ND |
Manufacturer | |
Manufacturer Product Number | 10035202-001LF |
Description | CONN SAS RCPT 29POS SLD R/A SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 29 Position SAS Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 10035202-001LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SAS | |
Number of Positions | 29 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide, Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,55000 Kč | 192,55 Kč |
| 10 | 163,57400 Kč | 1 635,74 Kč |
| 25 | 153,31880 Kč | 3 832,97 Kč |
| 50 | 145,99480 Kč | 7 299,74 Kč |
| 100 | 139,02780 Kč | 13 902,78 Kč |
| 250 | 130,32620 Kč | 32 581,55 Kč |
| 540 | 123,43946 Kč | 66 657,31 Kč |
| 1 080 | 117,55361 Kč | 126 957,90 Kč |
| Unit Price without VAT: | 192,55000 Kč |
|---|---|
| Unit Price with VAT: | 232,98550 Kč |


