



10034814-001LF | |
|---|---|
DigiKey Part Number | 609-1035-ND |
Manufacturer | |
Manufacturer Product Number | 10034814-001LF |
Description | CONN SATA RCPT 22POS SLD R/A SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 Position SATA Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 10034814-001LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SATA | |
Number of Positions | 22 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide, Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,51000 Kč | 166,51 Kč |
| 10 | 141,54800 Kč | 1 415,48 Kč |
| 25 | 132,66520 Kč | 3 316,63 Kč |
| 50 | 126,33240 Kč | 6 316,62 Kč |
| 100 | 120,30170 Kč | 12 030,17 Kč |
| 330 | 110,58500 Kč | 36 493,05 Kč |
| 660 | 105,31070 Kč | 69 505,06 Kč |
| 1 320 | 100,28995 Kč | 132 382,73 Kč |
| Unit Price without VAT: | 166,51000 Kč |
|---|---|
| Unit Price with VAT: | 201,47710 Kč |



