10034524-001lf
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10034524-001LF

DigiKey Part Number
609-1534-ND
Manufacturer
Manufacturer Product Number
10034524-001LF
Description
CONN SAS PLUG 29POS SLD R/A SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
29 Position SAS Plug Connector Solder Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
10034524-001LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Tray
Part Status
Active
Connector Style
Plug
Connector Type
SAS
Number of Positions
29
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Features
Board Guide, Board Lock
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 120
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
170,12000 Kč70,12 Kč
1059,65100 Kč596,51 Kč
2555,91000 Kč1 397,75 Kč
5053,23840 Kč2 661,92 Kč
10050,69590 Kč5 069,59 Kč
25047,52008 Kč11 880,02 Kč
58544,75424 Kč26 181,23 Kč
1 17042,61904 Kč49 864,28 Kč
2 92539,95314 Kč116 862,93 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:70,12000 Kč
Unit Price with VAT:84,84520 Kč