10034264-101LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10034264-101LF

DigiKey Part Number
10034264-101LF-ND
Manufacturer
Manufacturer Product Number
10034264-101LF
Description
CONN HDR HI SPEED 90POS EDGE MT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
90 Connector Header, Male Pins Board Edge, Through Hole, Right Angle Natural High Speed
Datasheet
 Datasheet
EDA/CAD Models
10034264-101LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tube
Part Status
Active
Connector Usage
Daughtercard
Connector Type
Header, Male Pins
Connector Style
High Speed
Number of Positions
90
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
9
Number of Columns
10
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
-
Features
-
Contact Finish
-
Contact Finish Thickness
-
Color
Natural
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 85°C
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1 125310,82352 Kč349 676,46 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:310,82352 Kč
Unit Price with VAT:376,09646 Kč