
10033853-152FSLF | |
|---|---|
DigiKey Part Number | 609-1007-ND |
Manufacturer | |
Manufacturer Product Number | 10033853-152FSLF |
Description | CONN SKT SODIMM 200POS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 200 Position SODIMM DDR2 SDRAM Socket Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 10033853-152FSLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | SODIMM | |
Number of Positions | 200 | |
Memory Type | DDR2 SDRAM | |
Standards | MO-274 | |
Mounting Type | Surface Mount | |
Insertion Angle | 30° Angle | |
Features | Latches | |
Mounting Feature | Normal, Standard - Top | |
Card Thickness | 0.039" (1.00mm) | |
Height | 0.205" (5.20mm) | |
Color | Black | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,25000 Kč | 207,25 Kč |
| 10 | 176,11000 Kč | 1 761,10 Kč |
| 25 | 165,06960 Kč | 4 126,74 Kč |
| 50 | 157,19100 Kč | 7 859,55 Kč |
| 100 | 149,68840 Kč | 14 968,84 Kč |
| 250 | 140,32040 Kč | 35 080,10 Kč |
| 700 | 130,49597 Kč | 91 347,18 Kč |
| 1 400 | 124,27546 Kč | 173 985,64 Kč |
| Unit Price without VAT: | 207,25000 Kč |
|---|---|
| Unit Price with VAT: | 250,77250 Kč |

