
10033527-N3212LF | |
|---|---|
DigiKey Part Number | 609-10033527-N3212LFTR-ND - Tape & Reel (TR) 609-10033527-N3212LFCT-ND - Cut Tape (CT) 609-10033527-N3212LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10033527-N3212LF |
Description | MINI USB AB TYPE RECEPT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB - mini AB USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 10033527-N3212LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - mini AB | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide, Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A per Contact | |
Voltage - Rated | 30V | |
Mating Cycles | 5000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,74000 Kč | 10,74 Kč |
| 10 | 9,05200 Kč | 90,52 Kč |
| 25 | 8,47880 Kč | 211,97 Kč |
| 50 | 8,07060 Kč | 403,53 Kč |
| 100 | 7,68330 Kč | 768,33 Kč |
| 250 | 7,20248 Kč | 1 800,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 6,66415 Kč | 4 998,11 Kč |
| 1 500 | 6,34587 Kč | 9 518,81 Kč |
| 2 250 | 6,16690 Kč | 13 875,52 Kč |
| 3 750 | 5,94856 Kč | 22 307,10 Kč |
| 5 250 | 5,80896 Kč | 30 497,04 Kč |
| 7 500 | 5,66464 Kč | 42 484,80 Kč |
| 18 750 | 5,31022 Kč | 99 566,62 Kč |
| 37 500 | 5,05704 Kč | 189 639,00 Kč |
| Unit Price without VAT: | 10,74000 Kč |
|---|---|
| Unit Price with VAT: | 12,99540 Kč |





