



10028918-001LF | |
|---|---|
DigiKey Part Number | 609-4620-ND |
Manufacturer | |
Manufacturer Product Number | 10028918-001LF |
Description | CONN HEADER BLADE PWR 2P EDGE MT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Connector Header, Male Blades Board Edge, Through Hole, Right Angle Black Blade Power |
Datasheet | Datasheet |
EDA/CAD Models | 10028918-001LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | Daughtercard | |
Connector Type | Header, Male Blades | |
Connector Style | Blade Power | |
Number of Positions | 2 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 1 | |
Number of Columns | - | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | 2 Power | |
Features | Board Guide | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | - | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 226,16000 Kč | 226,16 Kč |
| 10 | 192,14300 Kč | 1 921,43 Kč |
| 25 | 180,10520 Kč | 4 502,63 Kč |
| 50 | 171,50800 Kč | 8 575,40 Kč |
| 100 | 163,32290 Kč | 16 332,29 Kč |
| 250 | 153,10304 Kč | 38 275,76 Kč |
| 500 | 145,80220 Kč | 72 901,10 Kč |
| 1 000 | 138,85051 Kč | 138 850,51 Kč |
| Unit Price without VAT: | 226,16000 Kč |
|---|---|
| Unit Price with VAT: | 273,65360 Kč |










