
10028916-5555P00LF | |
|---|---|
DigiKey Part Number | 10028916-5555P00LF-ND |
Manufacturer | |
Manufacturer Product Number | 10028916-5555P00LF |
Description | CONN RCPT BLADE PWR 4POS PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Connector Receptacle, Female Blade Sockets Through Hole Black Blade Power |
Datasheet | Datasheet |
EDA/CAD Models | 10028916-5555P00LF Models |
Category | Mounting Type Through Hole |
Manufacturer Amphenol ICC (FCI) | Termination Press-Fit |
Series | Contact Layout, Typical 4 Power |
Packaging Tube | Features Board Guide |
Part Status Active | Contact Finish Gold or Gold, GXT™ |
Connector Usage Daughtercard | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Female Blade Sockets | Color Black |
Connector Style Blade Power | Current Rating (Amps) 80A |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 85°C |
Number of Rows 2 | Voltage Rating 150V |
Number of Columns 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 440 | 178,23890 Kč | 256 664,02 Kč |
| Unit Price without VAT: | 178,23890 Kč |
|---|---|
| Unit Price with VAT: | 215,66907 Kč |



