10028916-5544P00LF.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10028916-5544P00LF

DigiKey Part Number
10028916-5544P00LF-ND
Manufacturer
Manufacturer Product Number
10028916-5544P00LF
Description
CONN RCPT BLADE PWR 4POS PCB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Connector Receptacle, Female Blade Sockets Through Hole Black Blade Power
Datasheet
 Datasheet
EDA/CAD Models
10028916-5544P00LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tube
Part Status
Active
Connector Usage
Daughtercard
Connector Type
Receptacle, Female Blade Sockets
Connector Style
Blade Power
Number of Positions
4
Number of Positions Loaded
All
Pitch
-
Number of Rows
2
Number of Columns
2
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
4 Power
Features
Board Guide
Contact Finish
Gold or Gold, GXT™
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
80A
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 85°C
Voltage Rating
150V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1291,70000 Kč291,70 Kč
10247,92400 Kč2 479,24 Kč
25232,38640 Kč5 809,66 Kč
60218,46650 Kč13 107,99 Kč
120208,04092 Kč24 964,91 Kč
300195,02573 Kč58 507,72 Kč
540187,11259 Kč101 040,80 Kč
1 020178,91223 Kč182 490,47 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:291,70000 Kč
Unit Price with VAT:352,95700 Kč