4 Connector Receptacle, Female Blade Sockets Through Hole Black Blade Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Connector Receptacle, Female Blade Sockets Through Hole Black Blade Power
10028916-4555P00LF
10028916-4555P00LF

10028916-4555P00LF

DigiKey Part Number
609-2090-ND
Manufacturer
Manufacturer Product Number
10028916-4555P00LF
Description
CONN RCPT BLADE PWR 4POS PCB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4 Connector Receptacle, Female Blade Sockets Through Hole Black Blade Power
Datasheet
 Datasheet
EDA/CAD Models
10028916-4555P00LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Amphenol ICC (FCI)
Termination
Press-Fit
Series
Contact Layout, Typical
4 Power
Packaging
Tube
Features
Board Guide
Part Status
Active
Contact Finish
Gold or Gold, GXT™
Connector Type
Receptacle, Female Blade Sockets
Contact Finish Thickness
30.0µin (0.76µm)
Connector Style
Blade Power
Color
Black
Number of Positions
4
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 591
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1303,21000 Kč303,21 Kč
10257,70800 Kč2 577,08 Kč
25241,56920 Kč6 039,23 Kč
60227,10033 Kč13 626,02 Kč
120216,26367 Kč25 951,64 Kč
300202,73290 Kč60 819,87 Kč
540194,50720 Kč105 033,89 Kč
1 020185,98299 Kč189 702,65 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:303,21000 Kč
Unit Price with VAT:366,88410 Kč