
10028916-4554P00LF | |
|---|---|
DigiKey Part Number | 609-6144-ND |
Manufacturer | |
Manufacturer Product Number | 10028916-4554P00LF |
Description | CONN RCPT BLADE PWR 4POS PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Connector Receptacle, Female Blade Sockets Through Hole Black Blade Power |
Datasheet | Datasheet |
EDA/CAD Models | 10028916-4554P00LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | Daughtercard | |
Connector Type | Receptacle, Female Blade Sockets | |
Connector Style | Blade Power | |
Number of Positions | 4 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 2 | |
Number of Columns | 2 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | 4 Power | |
Features | Board Guide | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | 80A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | 150V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 295,12000 Kč | 295,12 Kč |
| 10 | 250,83200 Kč | 2 508,32 Kč |
| 25 | 235,11160 Kč | 5 877,79 Kč |
| 60 | 221,02850 Kč | 13 261,71 Kč |
| 120 | 210,48067 Kč | 25 257,68 Kč |
| 300 | 197,31287 Kč | 59 193,86 Kč |
| 540 | 189,30694 Kč | 102 225,75 Kč |
| 1 020 | 181,01039 Kč | 184 630,60 Kč |
| Unit Price without VAT: | 295,12000 Kč |
|---|---|
| Unit Price with VAT: | 357,09520 Kč |












