PCI-164
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10018784-10203TLF

DigiKey Part Number
609-2028-ND
Manufacturer
Manufacturer Product Number
10018784-10203TLF
Description
CONN PCI EXP FMALE 164POS 0.039
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
164 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black
Datasheet
 Datasheet
EDA/CAD Models
10018784-10203TLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tray
Part Status
Active
Card Type
PCI Express™
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
164
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.039" (1.00mm)
Read Out
Dual
Features
Board Guide, Locking Ramp
Mounting Type
Through Hole
Termination
Solder, Staggered
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
Flash
Contact Type
Cantilever
Color
Black
Flange Feature
-
Operating Temperature
-55°C ~ 85°C
Material - Insulation
Polyamide (PA), Nylon, Glass Filled
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
120,00000 Kč20,00 Kč
1016,94500 Kč169,45 Kč
2515,87160 Kč396,79 Kč
5015,11400 Kč755,70 Kč
10014,39190 Kč1 439,19 Kč
25013,48968 Kč3 372,42 Kč
50012,84514 Kč6 422,57 Kč
1 80011,73467 Kč21 122,41 Kč
3 60011,17469 Kč40 228,88 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:20,00000 Kč
Unit Price with VAT:24,20000 Kč