36 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
36 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black
10018784-10000TLF
10018784-10000TLF

10018784-10000TLF

DigiKey Part Number
609-2009-ND
Manufacturer
Manufacturer Product Number
10018784-10000TLF
Description
CONN PCI EXP FMALE 36POS 0.039
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
36 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black
Datasheet
 Datasheet
EDA/CAD Models
10018784-10000TLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tray
Part Status
Active
Card Type
PCI Express™
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
36
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.039" (1.00mm)
Read Out
Dual
Features
Board Guide, Locking Ramp
Mounting Type
Through Hole
Termination
Solder, Staggered
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
Cantilever
Color
Black
Flange Feature
-
Operating Temperature
-55°C ~ 85°C
Material - Insulation
Polyamide (PA), Nylon, Glass Filled
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30 016
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
122,68000 Kč22,68 Kč
1019,19200 Kč191,92 Kč
2517,99120 Kč449,78 Kč
5017,13020 Kč856,51 Kč
10016,31330 Kč1 631,33 Kč
25015,28992 Kč3 822,48 Kč
50014,55960 Kč7 279,80 Kč
2 10013,15755 Kč27 630,85 Kč
4 20012,52971 Kč52 624,78 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:22,68000 Kč
Unit Price with VAT:27,44280 Kč