



10018783-10103TLF | |
|---|---|
DigiKey Part Number | 609-1971-ND |
Manufacturer | |
Manufacturer Product Number | 10018783-10103TLF |
Description | CONN PCI EXP FMALE 164POS 0.039 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 164 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 10018783-10103TLF Models |
Category | Features Board Guide, Locking Ramp |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole |
Packaging Tray | Termination Solder, Staggered |
Part Status Active | Contact Material Copper Alloy |
Card Type PCI Express™ | Contact Finish Gold |
Gender Female | Contact Finish Thickness 15.0µin (0.38µm) |
Number of Positions 164 | Contact Type Cantilever |
Card Thickness 0.062" (1.57mm) | Color Black |
Number of Rows 2 | Operating Temperature -55°C ~ 85°C |
Pitch 0.039" (1.00mm) | Material - Insulation Polyamide (PA), Nylon, Glass Filled |
Read Out Dual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,35000 Kč | 49,35 Kč |
| 10 | 41,84900 Kč | 418,49 Kč |
| 25 | 39,22440 Kč | 980,61 Kč |
| 50 | 37,34700 Kč | 1 867,35 Kč |
| 100 | 35,56010 Kč | 3 556,01 Kč |
| 250 | 33,33308 Kč | 8 333,27 Kč |
| 900 | 30,45247 Kč | 27 407,22 Kč |
| 1 800 | 28,99952 Kč | 52 199,14 Kč |
| 2 700 | 28,18235 Kč | 76 092,35 Kč |
| Unit Price without VAT: | 49,35000 Kč |
|---|---|
| Unit Price with VAT: | 59,71350 Kč |



