
V36ADZ01301100T | |
|---|---|
DigiKey Part Number | 664-V36ADZ01301100TTR-ND - Tape & Reel (TR) 664-V36ADZ01301100TCT-ND - Cut Tape (CT) 664-V36ADZ01301100TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V36ADZ01301100T |
Description | 112G QSFP-DD 1x1 SMT connector |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 76 Position QSFP Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | V36ADZ01301100T Models |
Category | Number of Positions 76 |
Manufacturer Amphenol ICC (Commercial Products) | Mounting Type Surface Mount |
Series | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type QSFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 769,16000 Kč | 769,16 Kč |
| 10 | 653,79400 Kč | 6 537,94 Kč |
| 25 | 612,86440 Kč | 15 321,61 Kč |
| 50 | 610,41180 Kč | 30 520,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 533,24072 Kč | 95 983,33 Kč |
| 360 | 507,82672 Kč | 182 817,62 Kč |
| Unit Price without VAT: | 769,16000 Kč |
|---|---|
| Unit Price with VAT: | 930,68360 Kč |



