
UE863G262020361 | |
|---|---|
DigiKey Part Number | 664-UE863G262020361-ND |
Manufacturer | |
Manufacturer Product Number | UE863G262020361 |
Description | CONN SFP RCPT W/CAGE 2X4 80P R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 80 (20 x 4) Position SFP Receptacle with Cage, Ganged (2x4) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UE863G262020361 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Receptacle with Cage, Ganged (2x4) | |
Connector Type | SFP | |
Number of Positions | 80 (20 x 4) | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded, Light Pipe | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | 331,70544 Kč | 89 560,47 Kč |
| Unit Price without VAT: | 331,70544 Kč |
|---|---|
| Unit Price with VAT: | 401,36358 Kč |

